VishayRWR89SR200FSB12Resistor sujeto a orificio pasante simple

Res Wirewound 0.2 Ohm 1% 3W ±650ppm/°C 0.001% Silicone AXL Bulk

In addition to being very cost-effective, the RWR89SR200FSB12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 200m Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±650 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RWR89SR200FSB12 part has an axial termination style. This product is 14.22 mm long. It is reliable with a failure rate grade of S. This part has an operating temperature of -55 to 250 °C. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $12.595
    1. 1+$12.595
    2. 500+$11.209

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.