VishayRWR89SR200FRB12Resistor sujeto a orificio pasante simple
Res Wirewound 0.2 Ohm 1% 3W ±650ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 200m | |
| 1% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±650 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| R | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RWR89SR200FRB12 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 3 W. This product has a resistance value of 200m Ohm. Its temperature coefficient is ±650 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. The RWR89SR200FRB12 part has an axial termination style. It is reliable with a failure rate grade of R. This product is 14.22 mm long. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

