VishayRWR89S8250FRB12Resistor sujeto a orificio pasante simple

Res Wirewound 825 Ohm 1% 3W ±20ppm/°C 0.01% Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RWR89S8250FRB12 fixed single through-hole resistor. This part has a power rating of 3 W. This product has a resistance value of 825 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of R. This product is 14.22 mm long. This device utilizes wirewound technology. The RWR89S8250FRB12 part has an axial termination style. This part has an operating temperature of -55 to 250 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $6.938
    1. 1+$6.938
    2. 500+$6.303

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.