VishayRWR89S3321DRB12Resistor sujeto a orificio pasante simple
Res Wirewound 3.32K Ohm 0.5% 3W ±20ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 3.32K | |
| 0.5% | |
| 3 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| R | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RWR89S3321DRB12 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 3 W. This product has a resistance value of 3.32K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. It has a tolerance of 0.5%. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 250 °C. This product is 14.22 mm long. The RWR89S3321DRB12 part has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

