VishayRWR84S7R06DRB12Resistor sujeto a orificio pasante simple

Res Wirewound 7.06 Ohm 0.5% 7W ±50ppm/°C 0.01% Silicone AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RWR84S7R06DRB12 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 7 W. This product has a resistance value of 7.06 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RWR84S7R06DRB12 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. This product is 22.23 mm long. It is reliable with a failure rate grade of R. It has a tolerance of 0.5%.

115 piezas: Se puede enviar mañana

    Total$4.85Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1012+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 115 piezas
      • Price: $4.85

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.