VishayRWR84S1R24FRB12Resistor sujeto a orificio pasante simple
Res Wirewound 1.24 Ohm 1% 7W ±50ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 1.24 | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| R | |
| Through Hole |
Look no further than Vishay's RWR84S1R24FRB12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 1.24 Ohm. This part has a power rating of 7 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 22.23 mm long. This device is made with wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 250 °C. The RWR84S1R24FRB12 part has an axial termination style. It is reliable with a failure rate grade of R.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

