VishayRWR81S27R4FSB12Resistor sujeto a orificio pasante simple

Res Wirewound 27.4 Ohm 1% 1W ±20ppm/°C 0.001% Silicone AXL Bulk

Look no further than Vishay's RWR81S27R4FSB12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 27.4 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This part has an operating temperature of -55 to 250 °C. The RWR81S27R4FSB12 part has an axial termination style. This product is 6.35 mm long. It has a tolerance of 1%. This device utilizes wirewound technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 semanas
    • Price: $10.294
    1. 1+$10.294
    2. 500+$9.397

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.