VishayRWR80S3R65FRB12Resistor sujeto a orificio pasante simple

Res Wirewound 3.65 Ohm 1% 2W ±50ppm/°C 0.01% Silicone AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RWR80S3R65FRB12 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 2 W. This product has a resistance value of 3.65 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.31 mm long. It has a tolerance of 1%. This device is made with wirewound technology. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R. The RWR80S3R65FRB12 part has an axial termination style.

Import TariffMay apply to this part

90 piezas: Se puede enviar mañana

    Total$0.75Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1406+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 90 piezas
      • Price: $0.7502

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.