VishayRWR80N1R00FRB12Resistor sujeto a orificio pasante simple
Res Wirewound 1 Ohm 1% 2W ±400ppm/°C 0.01% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 1% | |
| 2 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±400 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| R | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RWR80N1R00FRB12 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 2 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±400 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 10.31 mm long. This part has an operating temperature of -55 to 250 °C. It is reliable with a failure rate grade of R. This device utilizes wirewound technology. It has a tolerance of 1%. The RWR80N1R00FRB12 part has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

