VishayRW69V100B12Resistor sujeto a orificio pasante simple
Res Wirewound 10 Ohm 5% 3W ±20ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 5% | |
| 3 | |
| Wirewound | |
| -65 | |
| 350 | |
| ±20 | |
| 25 to 350 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 5.54 | |
| 12.7 | |
| 1.6 | |
| 0.81 | |
| 38.1 | |
| ±0.787 | |
| ±1.57 | |
| Through Hole |
Look no further than Vishay's RW69V100B12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 3 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 5%. This device is made with wirewound technology. The RW69V100B12 part has an axial termination style. This part has an operating temperature of -65 to 350 °C. This product is 12.7 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

