HoneywellRV4NAYSD202AResistor, capacitores variables, potenciómetres y reostates
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount
| RoHS Not Applicable | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Potentiometer | |
| 2K | |
| 10% | |
| 500 | |
| 2 | |
| Conductive Plastic | |
| -55 | |
| 120 | |
| Lin | |
| Solder Lug | |
| Side | |
| 6.35 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 312 | |
| 1 | |
| 312 | |
| 25000 | |
| 1 | |
| 36.52 | |
| 27.78 | |
| 36.12 | |
| 32.66 | |
| Panel Mount |
Not sure what resistance value you need? No problem, applying this RV4NAYSD202A potentiometer from Honeywell will allow you to change the resistance in a matter of seconds. This part has a power rating of 2 W. This product has a resistance value of 2K Ohm. This product is 36.52 mm long, 36.12 mm tall and 27.78 mm deep. It has a tolerance of 10%. The RV4NAYSD202A part has a solder lug termination style. This device utilizes conductive plastic technology. This part has an operating temperature of -55 to 120 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
