| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 16VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 1.35 |
| Trip Current (A) | 2.7 |
| Minimum Initial Resistance (Ohm) | 0.04 |
| Maximum Initial Resistance (Ohm) | 0.074 |
| Maximum Post Trip Resistance (Ohm) | 0.112 |
| Typical Power Dissipation (W) | 0.8 |
| Maximum Trip Time (s) | 4.5@8A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.8(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Ammo |
| Wire Form | Inside Crimp Standoff |
| Product Length (mm) | 8.9(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 13.5(Max) |
| Seated Plane Height (mm) | 13.5(Max) |
| Mounting | Through Hole |