| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 30V |
| Maximum Current Rating (A) | 100 |
| Hold Current (A) | 3 |
| Trip Current (A) | 6 |
| Minimum Initial Resistance (Ohm) | 0.02 |
| Maximum Initial Resistance (Ohm) | 0.05 |
| Maximum Post Trip Resistance (Ohm) | 0.08 |
| Typical Power Dissipation (W) | 2 |
| Maximum Trip Time (s) | 10.8@15A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.8(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Size (mm) | 11.4 X 3 X 16.5 |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.81 |
| Product Length (mm) | 11.4(Max) |
| Product Depth (mm) | 3(Max) |
| Product Height (mm) | 16.5(Max) |
| Seated Plane Height (mm) | 16.5(Max) |
| Mounting | Through Hole |