RTX Telecom A/SRTX4140-DVKPlacas y kits de desarrollo inalámbricos/RF
RTX4140 802.11 Wireless LAN Development Kit
| Supplier Unconfirmed | |
| 5A002a.1. | |
| Obsolete | |
| 8473.30.51.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
Dev Kit Description
The RTX41xx DVK (Development Kit) offers a comprehensive way of evaluating the performance and features as well as development of custom code to target onto the RTX41xx 802.11 b/g/n low power module.The DVK can be connected to a host system with either of the above included cables. The Software Development Kit includes a comprehensive Application Programming Interface (API), a rich set of demonstration applications supplied as source code, and an embedded firmware development suite with download tools.
The RTX41xx module is pre-loaded with the module firmware which supports Co-Located Applications (CoLA). The application developer may build their own Co-Located Application using the API’s defined by the module firmware and the CoLA framework. The application can be downloaded into the module for execution without having to modifying the RTX41xx module firmware. When the CoLA application is loaded into the flash, the system firmware detects the presence of the application and executes it as a single task under its operating system
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

