RTX Telecom A/SRTX4100-WSABPlacas y kits de desarrollo inalámbricos/RF
RTX4100 802.11 Wireless LAN Development Board
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| 9030.40.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
Dev Kit Description
The RTX41xx WSAB (Wireless Sensor Application Board) is the building block of the RTX41xx Development Kit (DVK).
The WSAB consists of a Wi-Fi module provided on a small carrier board with sensors. The WSAB allows a developer to leverage the provided sensors to target unique applications. The WSAB could be considered as a solution for low volume production or system prototyping. No cables are provided as it is assumed the developer has already purchased a DVK
Application developers may build their own Co-Located Application using APIs defined by the module firmware and the CoLA framework. The application can be downloaded into the module for execution without having to modify the RTX41xx module firmware. When the CoLA application is loaded into the module flash, the system firmware detects the presence of the application and executes it as a single task running under the module's operating system. The CoLA concept makes it easy for application developers to build applications while still having access to all the features of the underlying system firmware through Application Programmers Interfaces (APIs).
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

