BournsRTR24DX202MResistor, capacitores variables, potenciómetres y reostates
Res Wirewound Trimmer 2K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 2K | |
| 5% | |
| 0.75 (3/4) | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 1.52 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 10.55 | |
| 3.81 | |
| 9.53 | |
| 0.709 | |
| M | |
| Through Hole |
Optimize functionality in your circuit by placing this RTR24DX202M potentiometer from Bourns at critical points. This product has a resistance value of 2K Ohm. This part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.55 mm long, 9.53 mm tall and 3.81 mm deep. This device utilizes wirewound technology. It has a tolerance of 5%. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of M. The RTR24DX202M part has a pin termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
