BournsRTR24DP501MResistor, capacitores variables, potenciómetres y reostates
Res Wirewound Trimmer 500 Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 500 | |
| 5% | |
| 0.75 (3/4) | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 1.52 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 9.53 | |
| 10.55 | |
| 3.81 | |
| 0.709 | |
| M | |
| Through Hole |
Apply this RTR24DP501M potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 500 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -65 to 150 °C. The RTR24DP501M part has a pin termination style. This device utilizes wirewound technology. It is reliable with a failure rate grade of M. It has a tolerance of 5%. This product is 9.53 mm long, 3.81 mm tall and 10.55 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

