BournsRTR22DP502MResistor, capacitores variables, potenciómetres y reostates
Res Wirewound Trimmer 5K Ohm 5% 0.75W(3/4W) 1% 25(Elec)Turn 1.91mm (12.7 X 13.59 X 5.59mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 5K | |
| 5% | |
| 0.75 (3/4) | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 1.91 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 12.7 | |
| 13.59 | |
| 5.59 | |
| 1.7 | |
| M | |
| Through Hole |
Optimization and calibration of resistance in a circuit has never been easier with this RTR22DP502M potentiometer from Bourns! This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 12.7 mm long, 5.59 mm tall and 13.59 mm deep. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of M. The RTR22DP502M part has a pin termination style. It has a tolerance of 5%. This device is made with wirewound technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

