VishayRTO050F47R00JTE1Resistor sujeto a orificio pasante simple
Res Thick Film 47 Ohm 5% 50W ±150ppm/°C Molded TO-220 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| 47 | |
| 5% | |
| 500 | |
| 50 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±150 | |
| 25 to 155 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.1 | |
| 4.5 | |
| 15 | |
| 2.2 | |
| 0.8 | |
| 13.7 | |
| Through Hole |
Look no further than Vishay's RTO050F47R00JTE1 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 47 Ohm. This part has a power rating of 50 W. Its temperature coefficient is ±150 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10.1 mm long, 15 mm tall and 4.5 mm deep. This product's terminal pitch is 5.08 mm. It has a tolerance of 5%. This device is made with thick film technology. The RTO050F47R00JTE1 part has a radial termination style. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

