YageoRT0805BRD0733KLEnsamble fijo de resistor en una sola superficie

Res Thin Film 0805 33K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R

This is a RT0805BRD0733KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 33K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device utilizes thin film technology. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total en Stock: 15,594 piezas

Regional Inventory: 5,594

    Total$0.11Price for 1

    5,594 en existencias: Se puede enviar mañana

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2439+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      5594
      Country Of origin:
      Taiwán
         
      • Price: $0.1097
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2439+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5,594 piezas
      • Price: $0.1097
    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2537+
      Manufacturer Lead Time:
      26 semanas
      Country Of origin:
      Taiwán
      • In Stock: 10,000 piezas
      • Price: $0.0406

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.