Un 25-50% de rebaja

YageoRT0603DRD076K98LEnsamble fijo de resistor en una sola superficie

Res Thin Film 0603 6.98K Ohm 0.5% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R

This is a RT0603DRD076K98L fixed single surface-mount resistor from Yageo. This product has a resistance value of 6.98K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 0.5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thin film technology.

Import TariffMay apply to this part

2 piezas: Se puede enviar mañana

    Total$0.02Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1851+
      Manufacturer Lead Time:
      12 semanas
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Taiwán
         
      • Price: $0.0155
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1851+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 2 piezas
      • Price: $0.0155

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.