Un 50-75% de rebaja
YageoRT0402BRD073K92LEnsamble fijo de resistor en una sola superficie
Res Thin Film 0402 3.92K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 3.92K | |
| 0.1% | |
| 50 | |
| No | |
| 0.063 (1/16) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±25 | |
| 70 to 155 | |
| High Reliability|High Stability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.5 | |
| 0.3 | |
| 0.000564 | |
| ±0.1 | |
| ±0.05 | |
| ±0.05 | |
| Surface Mount |
This is a RT0402BRD073K92L fixed single surface-mount resistor from Yageo. This dependable part has a power rating of 8/16 W. This product has a resistance value of 1M/512K Ohm. Its temperature coefficient is 8Kbyte x 8|64Kbyte x 15 ppm/°C. The item will be shipped in tray orientation. This product is Yes mm long, No mm tall and No mm deep. The RT0402BRD073K92L part has a bottom|top termination style. This device is made with 8m technology. It is reliable with a failure rate grade of Parallel. This part has an operating temperature of Asynchronous °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

