YageoRT0402BRD071K15LEnsamble fijo de resistor en una sola superficie

Res Thin Film 0402 1.15K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R

The RT0402BRD071K15L fixed single surface-mount resistor from Yageo makes it easy to add resistors to your circuit board. This product has a resistance value of F Ohm. This part has a power rating of 5 W. Its temperature coefficient is Straight ppm/°C. It is reliable with a failure rate grade of Cable Mount. The RT0402BRD071K15L part has a 12 termination style. This device utilizes terminal block technology.

Import TariffMay apply to this part

10,000 piezas: Se puede enviar en 2 días

    Total$256.00Price for 10000

    • (10000)

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2432+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Taiwán
      • In Stock: 10,000 piezas
      • Price: $0.0256

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.