Mean Well EnterprisesRT-65BSuministro de energía de AC a CC
AC/DC Power Supply Triple-OUT 5V/12V/-12V 8A/3.5A/1A 64.6W 8-Pin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching | |
| Enclosed | |
| AC/DC | |
| 3 | |
| Fixed | |
| 5|12|-12 | |
| 8|3.5|1 | |
| 64.6 | |
| 88 | |
| 264 | |
| 125 | |
| 373 | |
| 3000VAC | |
| 0.5%|1.5% | |
| 1%|3% | |
| 2(Typ) | |
| 47 to 63 | |
| ±2|±6|±5 | |
| 77(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| Yes | |
| 80mV(Max)|120mV(Max) | |
| No | |
| -25 | |
| 70 | |
| 440 | |
| Mounting | Desktop |
| Package Height | 38 mm |
| Package Width | 98 mm |
| Package Length | 129 mm |
| PCB changed | 8 |
| 8 |
Power your device with direct current by using this RT-65B AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 5|12|-12 V and maximum output power of 64.6 W. This part's 3 outputs can handle a current up to 8|3.5|1 A. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

