NichiconRSS1C101MCN1GSCapacitor de polímero de aluminio
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5.7mm) SMD 0.024 Ohm 2.49A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 100uF | |
| 20% | |
| 16VDC | |
| 0.024 | |
| Low | |
| 2.49 | |
| 700@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.7 |
Feel rest assured that sensitive electronic circuitry is protected from harm when you use Nichicon's RSS1C101MCN1GS conductive polymer aluminum solid capacitors. This conductive polymer aluminum solid capacitor has an operating temperature range of -25 °C to 90 °C. The RSS1C101MCN1GS conductive polymer aluminum solid capacitor has a 250v termination style. Its polarity is -25 to 90. This product is 18 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

