RECOM PowerRSO-2405S/H2Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W Medical 7-Pin SIP Module Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 18 | |
| 24 | |
| 36 | |
| 5 | |
| 0.2 | |
| 1 | |
| 2000VDC | |
| DC/DC | |
| 10 | |
| 200 to 500 | |
| Yes | |
| 0.4% | |
| 0.2% | |
| 78(Typ) | |
| -40 | |
| 100 | |
| Industrial | |
| Tube | |
| 4.7 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.1 |
| Package Width | 9.2 |
| Package Length | 21.8 |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Provide the ability to switch between voltages by using this step down RSO-2405S/H2 DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -40 °C to 85 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

