Un 10-25% de rebaja
Stackpole ElectronicsRSMF3JT56R0Resistor sujeto a orificio pasante simple
Res Metal Oxide Film 56 Ohm 5% 3W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 56 | |
| 5% | |
| 500 | |
| 3 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5 | |
| 15 | |
| 0.75 | |
| 30 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RSMF3JT56R0 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This dependable part has a power rating of 3 W. This product has a resistance value of 56 Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%. The RSMF3JT56R0 part has an axial termination style. This device is made with metal oxide technology. This product is 15 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

