Stackpole ElectronicsRSMF2JTR470Resistor sujeto a orificio pasante simple
Res Metal Oxide Film 0.47 Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 470m | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 30 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RSMF2JTR470 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This product has a resistance value of 470m Ohm. This part has a power rating of 2 W. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 235 °C. The RSMF2JTR470 part has an axial termination style. This product is 11 mm long. It has a tolerance of 5%. This device utilizes metal oxide technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

