Reduced Price
Stackpole ElectronicsRSMF12JT1K20Resistor sujeto a orificio pasante simple
Res Metal Oxide Film 1.2K Ohm 5% 0.5W(1/2W) ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.70 | |
| Automotive | No |
| PPAP | No |
| 1.2K | |
| 5% | |
| 250 | |
| 0.5 (1/2) | |
| Metal Oxide Film | |
| -55 | |
| 200 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.3 | |
| 6 | |
| 0.55 | |
| 28 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RSMF12JT1K20 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The RSMF12JT1K20 part has an axial termination style. This product is 6 mm long. This device is made with metal oxide technology. It has a tolerance of 5%. This part has an operating temperature of -55 to 235 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

