TDK-Lambda AmericasRSHN-2006Filtros de suministro
Power Line Filter High Attenuation 60Hz 6A 250VAC/250VDC Terminal Block Flange Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.90.41.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| High Attenuation | |
| 6 | |
| 1 | |
| 250VAC|250VDC | |
| 1 | |
| Flange Mount | |
| Terminal Block | |
| -25 | |
| 85 | |
| 52 | |
| 98 | |
| 35 |
This RSHN-2006 power line filter from TDK-Lambda comes in a variety of voltage, current and phase configurations as well as several different mounting options. This device has a maximum current rating of 6. It has an operating frequency of 60 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The RSHN-2006 power line filter has a terminal block termination style. This product is 52 mm long, 35 mm tall and 98 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
