Stackpole ElectronicsRSF2JT1K50Resistor sujeto a orificio pasante simple
Res Metal Oxide Film 1.5K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.5K | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 5.5 | |
| 15 | |
| 0.75 | |
| 30 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RSF2JT1K50 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This dependable part has a power rating of 2 W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 5%. This device utilizes metal oxide technology. The RSF2JT1K50 part has an axial termination style. This product is 15 mm long. This part has an operating temperature of -55 to 235 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

