Un 50-75% de rebaja

Stackpole ElectronicsRSF2JT10K0Resistor sujeto a orificio pasante simple

Res Metal Oxide Film 10K Ohm 5% 2W ±200ppm/°C Conformal Coated AXL T/R

The RSF2JT10K0 fixed single through-hole resistor, developed by SEI Stackpole Electronics, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 2 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 235 °C. This product is 15 mm long. It has a tolerance of 5%. This device is made with metal oxide technology. The RSF2JT10K0 part has an axial termination style.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.0468
    1. 1000+$0.0468

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.