Stackpole ElectronicsRSF1JT680KResistor sujeto a orificio pasante simple

Res Metal Oxide Film 680K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RSF1JT680K fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This durable part has a power rating of 1 W. This product has a resistance value of 680K Ohm. Its temperature coefficient is ±200 ppm/°C. This part has an operating temperature of -55 to 235 °C. The RSF1JT680K part has an axial termination style. It has a tolerance of 5%. This product is 11 mm long. This device utilizes metal oxide technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Date Code:
    2536+
    Manufacturer Lead Time:
    9 semanas
    Country Of origin:
    Taiwán
    • Price: $0.04
    1. 2500+$0.04

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.