Stackpole ElectronicsRSF1JT1K50Resistor sujeto a orificio pasante simple
Res Metal Oxide Film 1.5K Ohm 5% 1W ±200ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1.5K | |
| 5% | |
| 350 | |
| 1 | |
| Metal Oxide Film | |
| -55 | |
| 235 | |
| ±200 | |
| 70 to 235 | |
| No | |
| Yes | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.5 | |
| 11 | |
| 0.8 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RSF1JT1K50 fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This durable part has a power rating of 1 W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±200 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with metal oxide technology. This product is 11 mm long. The RSF1JT1K50 part has an axial termination style. This part has an operating temperature of -55 to 235 °C. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

