TDK-Lambda AmericasRSEN-2020DFiltros de suministro
Power Line Filter 60Hz 20A 250VAC/250VDC Terminal Block DIN Rail
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.90.41.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 20 | |
| 250VAC|250VDC | |
| 1 | |
| DIN Rail | |
| Terminal Block | |
| -25 | |
| 85 | |
| 52 | |
| 87 | |
| 35 |
This RSEN-2020D power line filter from TDK-Lambda has maximum continuous and peak amperage specifications to ensure your electronic device is not overloaded. This device has a maximum current rating of 20. It has an operating frequency of 60 Hz. This power line filter has an operating temperature range of -25 °C to 85 °C. The RSEN-2020D power line filter has a terminal block termination style. This product is 52 mm long, 35 mm tall and 87 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
