Mean Well EnterprisesRSD-200B-48Convertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 48V 4.2A 201.6W 5-Pin
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| 1 | |
| 16.8 | |
| 24 | |
| 31.2 | |
| 48 | |
| 4.2 | |
| 201.6 | |
| 4000VDC | |
| DC/DC | |
| No | |
| 1% | |
| 0.5% | |
| 89(Typ) | |
| -40 | |
| 55 | |
| 950 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 39 |
| Package Width | 86 |
| Package Length | 189 |
| PCB changed | 5 |
| 5 |
Provide the ability to switch between voltages by using this step up RSD-200B-48 DC to DC converter and switching regulator module. It has a voltage of 48 V. This part has a minimum operating temperature of -40 °C and a maximum of 55 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

