KOA CorporationRS73F2BTTD1001BEnsamble fijo de resistor en una sola superficie

Res Thick Film 1206 1K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive

RS73 series of ESD tolerant high precision resistors 25ppm, 0.1%

The RS73 series combines the accuracy of thin film with the ruggedness of thick film.

With a T.C.R. down to ±25ppm and a tolerance as low as ±0.1%, the new RS73-series from KOA is ideal for precision designs such as high-accuracy sensing or voltage detection circuits in automotive, industrial and measuring applications.

This series features high ESD resistance and can be used to replace thin film parts where ESD sensibility is an issue. The RS73 series also features a higher power rating per size and better short time overload performance than thin film.

Download the RS73 flyer

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.