| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 800 |
| Single | |
| 800 | |
| 3 | |
| 100 | |
| 1.3@2.5A | |
| 10 | |
| 500 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.42(Max) mm |
| Package Width | 6.22(Max) mm |
| Package Length | 7.11(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Switch from an AC voltage to a DC voltage using a switching diode RS3K-E3/57T rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. This rectifier has a minimum operating temperature of -55 °C and a maximum of 150 °C. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

