VishayRS02C1R000BB12Resistor sujeto a orificio pasante simple
Res Wirewound 1 Ohm 0.1% 2.5W ±50ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 0.1% | |
| 2.5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 5.54 | |
| 12.7 | |
| 1.6 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
In addition to being very cost-effective, the RS02C1R000BB12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 2.5 W. This product has a resistance value of 1 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS02C1R000BB12 part has an axial termination style. This product is 12.7 mm long. This device utilizes wirewound technology. This part has an operating temperature of -65 to 250 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

