VishayRS02B5K000FE70Resistor sujeto a orificio pasante simple
Res Wirewound 5K Ohm 1% 3W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 5K | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
In addition to being very cost-effective, the RS02B5K000FE70 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 3 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±20 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 14.22 mm long. The RS02B5K000FE70 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

