VishayRS02B1K800FE12Resistor sujeto a orificio pasante simple

Res Wirewound 1.8K Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RS02B1K800FE12 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 1.8K Ohm. This part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.22 mm long. It has a tolerance of 1%. The RS02B1K800FE12 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 semanas
    • Price: $2.146
    1. 1+$2.146
    2. 250+$1.931

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.