VishayRS02B150R0FE12Resistor sujeto a orificio pasante simple

Res Wirewound 150 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk

Look no further than Vishay's RS02B150R0FE12 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 3 W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS02B150R0FE12 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. This product is 14.22 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    11 semanas
    • Price: $1.533
    1. 1+$1.533
    2. 250+$1.323

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.