Un 50-75% de rebaja
VishayRS02B10R00FE12Resistor sujeto a orificio pasante simple
Res Wirewound 10 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| RS02B10R00FE12 | |
| Automotive | No |
| PPAP | No |
| 10 | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RS02B10R00FE12 fixed single through-hole resistor. This part has a power rating of 3 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS02B10R00FE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This product is 14.22 mm long. It has a tolerance of 1%. This device is made with wirewound technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

