VishayRS01A3R000BE12Resistor sujeto a orificio pasante simple
Res Wirewound 3 Ohm 0.1% 1W ±50ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 0.1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS01A3R000BE12 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 3 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 250 °C. The RS01A3R000BE12 part has an axial termination style. This device is made with wirewound technology. This product is 10.31 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

