VishayRS01A2R000FE70Resistor sujeto a orificio pasante simple
Res Wirewound 2 Ohm 1% 1W ±50ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 1% | |
| 1 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±50 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.39 | |
| 10.31 | |
| 0.34 | |
| 0.51 | |
| 38.1 | |
| Through Hole |
Look no further than Vishay's RS01A2R000FE70 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 1 W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -65 to 250 °C. This product is 10.31 mm long. It has a tolerance of 1%. This device utilizes wirewound technology. The RS01A2R000FE70 part has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

