Un 50-75% de rebaja

VishayRS01A1K200FB12Resistor sujeto a orificio pasante simple

Res Wirewound 1.2K Ohm 1% 1W ±20ppm/°C Silicone AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS01A1K200FB12 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 1 W. This product has a resistance value of 1.2K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS01A1K200FB12 part has an axial termination style. This product is 10.31 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. This device is made with wirewound technology.

Import TariffMay apply to this part

100 piezas: Se puede enviar mañana

    Total$4.78Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2535+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Méjico
      • In Stock: 100 piezas
      • Price: $4.781

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.