VishayRS01025K00FE73Resistor sujeto a orificio pasante simple
Res Wirewound 25K Ohm 1% 10W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 25K | |
| 1% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 9.53 | |
| 45.21 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RS01025K00FE73 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 25K Ohm. This dependable part has a power rating of 10 W. Its temperature coefficient is ±20 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a tolerance of 1%. The RS01025K00FE73 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. This product is 45.21 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

