VishayRS0101K500FE12Resistor sujeto a orificio pasante simple
Res Wirewound 1.5K Ohm 1% 10W ±20ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| RS0101K500FE12 | |
| Automotive | No |
| PPAP | No |
| 1.5K | |
| 1% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 9.53 | |
| 45.21 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS0101K500FE12 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 10 W. This product has a resistance value of 1.5K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RS0101K500FE12 part has an axial termination style. This part has an operating temperature of -65 to 250 °C. This device utilizes wirewound technology. This product is 45.21 mm long. It has a tolerance of 1%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

