VishayRS005R2000FB12Resistor sujeto a orificio pasante simple
Res Wirewound 0.2 Ohm 1% 5W ±90ppm/°C Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 200m | |
| 1% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RS005R2000FB12 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 200m Ohm. This part has a power rating of 5 W. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C. The RS005R2000FB12 part has an axial termination style. This product is 22.23 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

