Un 25-50% de rebaja

VishayRS005700R0FE12Resistor sujeto a orificio pasante simple

Res Wirewound 700 Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk

In addition to being very cost-effective, the RS005700R0FE12 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 5 W. This product has a resistance value of 700 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes wirewound technology. This product is 22.23 mm long. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%. The RS005700R0FE12 part has an axial termination style.

Import TariffMay apply to this part

7 piezas: Se puede enviar en 2 días

    Total$0.32Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1643+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      Méjico
      • In Stock: 7 piezas
      • Price: $0.3167

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.